
EMVA630ARA331MKG5S | |
|---|---|
DigiKey Part Number  | 565-2156-2-ND - Tape & Reel (TR) 565-2156-1-ND - Cut Tape (CT) 565-2156-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMVA630ARA331MKG5S  | 
Description  | CAP ALUM 330UF 20% 63V SMD  | 
Customer Reference  | |
Detailed Description  | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EMVA630ARA331MKG5S Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 720 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.08 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.630" (16.00mm)  | |
Surface Mount Land Size  | 0.512" L x 0.512" W (13.00mm x 13.00mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 

