Direct



E36D101LPN222TA54M | |
|---|---|
DigiKey Part Number | 565-3300-ND |
Manufacturer | |
Manufacturer Product Number | E36D101LPN222TA54M |
Description | CAP ALUM 2200UF 100V SCREW CHAS |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | E36D101LPN222TA54M Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Obsolete | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 2.125" (53.98mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D101LPN222TA54U | Chemi-Con | 70 | 565-E36D101LPN222TA54U-ND | kr.131.36000 | Direct |


