RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2U38D1E1B0100

DigiKey Part Number
2047-H2U38D1E1B0100TR-ND - Tape & Reel (TR)
2047-H2U38D1E1B0100CT-ND - Cut Tape (CT)
2047-H2U38D1E1B0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2U38D1E1B0100
Description
UNICTRON CW324S - WIFI / BLUETOO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Unictron Technologies Corporation
VSWR
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
1.5dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.051" (1.30mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.90971kr.3,819.42
4.000kr.1.77113kr.7,084.52
6.000kr.1.70118kr.10,207.08
10.000kr.1.62320kr.16,232.00
14.000kr.1.57737kr.22,083.18
20.000kr.1.53309kr.30,661.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.41300kr.44.13
25kr.3.70760kr.92.69
100kr.2.90880kr.290.88
250kr.2.51648kr.629.12
500kr.2.27644kr.1,138.22
1.000kr.2.07629kr.2,076.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000