New at DigiKey
40 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG1042X

DigiKey Part Number
5426-UTG1042X-ND
Manufacturer
Manufacturer Product Number
UTG1042X
Description
waveform generator 40MHz 2Ch
Customer Reference
Detailed Description
40 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
2
Manufacturer
UNI-TREND TECHNOLOGY EU GmbH
Frequency - Max
40 MHz
Series
Signal Types
Sine, Square, Ramp, Pulse
Packaging
Retail Package
Display Type
TFT - Color LCD
Part Status
Active
Supply Voltage
100V, 110 ~ 120V, 220 ~ 240V
Type
Function Generator
Weight
4.9 lbs (2.2 kg)
Function
Arbitrary
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from UNI-TREND TECHNOLOGY EU GmbH
A separate kr.128.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.