Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDPHDMI-06F-MM

DigiKey Part Number
5181-MDPHDMI-06F-MM-ND
Manufacturer
Manufacturer Product Number
MDPHDMI-06F-MM
Description
CBL HDMI-A M - MIN DISPLYPT M 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Unrise USA
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
High Definition Multimedia Interface, Multi Media
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.222.56000kr.222.56
10kr.189.17200kr.1,891.72
25kr.177.33120kr.4,433.28
50kr.168.87140kr.8,443.57
100kr.160.81730kr.16,081.73
250kr.150.76116kr.37,690.29
Manufacturers Standard Package
Unit Price without VAT:kr.222.56000
Unit Price with VAT:kr.278.20000