
HDMIDP-10F-MM | |
|---|---|
DigiKey Part Number | 5181-HDMIDP-10F-MM-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDP-10F-MM |
Description | CBL DISPLAYPORT M - HDMI-A M 10' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Unrise USA | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
Length 10.0' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.55000 | kr.214.55 |
| 10 | kr.182.37000 | kr.1,823.70 |
| 25 | kr.170.95680 | kr.4,273.92 |
| 50 | kr.162.79980 | kr.8,139.99 |
| 100 | kr.155.03520 | kr.15,503.52 |
| 250 | kr.145.34068 | kr.36,335.17 |
| Unit Price without VAT: | kr.214.55000 |
|---|---|
| Unit Price with VAT: | kr.268.18750 |

