Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL1509E-ADJ

DigiKey Part Number
4518-XL1509E-ADJTR-ND - Tape & Reel (TR)
4518-XL1509E-ADJCT-ND - Cut Tape (CT)
4518-XL1509E-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509E-ADJ
Description
IC REG BUCK 5.0V 2A SOIC-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.267V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XL1509-ADJUMW1.9134518-XL1509-ADJCT-NDkr.3.85000Parametric Equivalent
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.85000kr.3.85
10kr.2.69200kr.26.92
25kr.2.41000kr.60.25
100kr.2.10120kr.210.12
250kr.1.95324kr.488.31
500kr.1.86428kr.932.14
1.000kr.1.79089kr.1,790.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.71347kr.4,283.68
5.000kr.1.66679kr.8,333.95
7.500kr.1.64341kr.12,325.58
12.500kr.1.61751kr.20,218.88
17.500kr.1.60238kr.28,041.65
25.000kr.1.58781kr.39,695.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.85000
Unit Price with VAT:kr.4.81250