
UMWIRLML2246TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML2246TR-ND - Tape & Reel (TR) 4518-UMWIRLML2246TRCT-ND - Cut Tape (CT) 4518-UMWIRLML2246TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML2246TR |
Description | MOSFET P-CH 20V 2.6A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.25500 | kr.12.55 |
| 100 | kr.0.78430 | kr.78.43 |
| 500 | kr.0.57896 | kr.289.48 |
| 1.000 | kr.0.51240 | kr.512.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42757 | kr.1,282.71 |
| 6.000 | kr.0.38473 | kr.2,308.38 |
| 9.000 | kr.0.36289 | kr.3,266.01 |
| 15.000 | kr.0.33833 | kr.5,074.95 |
| 21.000 | kr.0.32378 | kr.6,799.38 |
| 30.000 | kr.0.30963 | kr.9,288.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |



