
UMWIRLML2060TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML2060TR-ND - Tape & Reel (TR) 4518-UMWIRLML2060TRCT-ND - Cut Tape (CT) 4518-UMWIRLML2060TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML2060TR |
Description | MOSFET N-CH 60V 1.2A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Vgs (Max) | ±16V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14500 | kr.114.50 |
| 500 | kr.0.85488 | kr.427.44 |
| 1.000 | kr.0.76112 | kr.761.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64178 | kr.1,925.34 |
| 6.000 | kr.0.58159 | kr.3,489.54 |
| 9.000 | kr.0.55090 | kr.4,958.10 |
| 15.000 | kr.0.51641 | kr.7,746.15 |
| 21.000 | kr.0.49598 | kr.10,415.58 |
| 30.000 | kr.0.47612 | kr.14,283.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


