
LM2592HVS-12 | |
|---|---|
DigiKey Part Number | 4518-LM2592HVS-12TR-ND - Tape & Reel (TR) 4518-LM2592HVS-12CT-ND - Cut Tape (CT) 4518-LM2592HVS-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-12 |
Description | IC REG BUCK 12V 2A DDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.9.57300 | kr.95.73 |
| 25 | kr.8.72400 | kr.218.10 |
| 100 | kr.7.78550 | kr.778.55 |
| 250 | kr.7.33844 | kr.1,834.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.06884 | kr.3,534.42 |
| 1.000 | kr.6.84701 | kr.6,847.01 |
| 1.500 | kr.6.73591 | kr.10,103.86 |
| 2.500 | kr.6.61277 | kr.16,531.92 |
| 3.500 | kr.6.54085 | kr.22,892.97 |
| 5.000 | kr.6.47166 | kr.32,358.30 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |


