
UMWIRF7328TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7328TR-ND - Tape & Reel (TR) 4518-UMWIRF7328TRCT-ND - Cut Tape (CT) 4518-UMWIRF7328TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7328TR |
Description | MOSFET 2P-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2675pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.13000 | kr.6.13 |
| 10 | kr.3.83100 | kr.38.31 |
| 100 | kr.2.49420 | kr.249.42 |
| 500 | kr.1.91848 | kr.959.24 |
| 1.000 | kr.1.73286 | kr.1,732.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49707 | kr.4,491.21 |
| 6.000 | kr.1.37830 | kr.8,269.80 |
| 9.000 | kr.1.31780 | kr.11,860.20 |
| 15.000 | kr.1.24983 | kr.18,747.45 |
| 21.000 | kr.1.20958 | kr.25,401.18 |
| 30.000 | kr.1.20938 | kr.36,281.40 |
| Unit Price without VAT: | kr.6.13000 |
|---|---|
| Unit Price with VAT: | kr.7.66250 |

