Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7328TR

DigiKey Part Number
4518-UMWIRF7328TR-ND - Tape & Reel (TR)
4518-UMWIRF7328TRCT-ND - Cut Tape (CT)
4518-UMWIRF7328TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7328TR
Description
MOSFET 2P-CH 30V 8A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Ta)
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2675pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.13000kr.6.13
10kr.3.83100kr.38.31
100kr.2.49420kr.249.42
500kr.1.91848kr.959.24
1.000kr.1.73286kr.1,732.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49707kr.4,491.21
6.000kr.1.37830kr.8,269.80
9.000kr.1.31780kr.11,860.20
15.000kr.1.24983kr.18,747.45
21.000kr.1.20958kr.25,401.18
30.000kr.1.20938kr.36,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.13000
Unit Price with VAT:kr.7.66250