
UMWIRF4905STRL | |
|---|---|
DigiKey Part Number | 4518-UMWIRF4905STRLTR-ND - Tape & Reel (TR) 4518-UMWIRF4905STRLCT-ND - Cut Tape (CT) 4518-UMWIRF4905STRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF4905STRL |
Description | MOSFET P-CH 55V 42A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.16900 | kr.101.69 |
| 100 | kr.6.92770 | kr.692.77 |
| 500 | kr.5.54040 | kr.2,770.20 |
| 1.000 | kr.5.09438 | kr.5,094.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.61179 | kr.11,529.48 |
| 5.000 | kr.4.31370 | kr.21,568.50 |
| 7.500 | kr.4.16188 | kr.31,214.10 |
| 12.500 | kr.4.12100 | kr.51,512.50 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |




