
UMW8541ARTZ | |
---|---|
DigiKey Part Number | 4518-UMW8541ARTZTR-ND - Tape & Reel (TR) 4518-UMW8541ARTZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMW8541ARTZ |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 85µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.47700 | kr.24.77 |
25 | kr.2.21680 | kr.55.42 |
100 | kr.1.93020 | kr.193.02 |
250 | kr.1.79380 | kr.448.45 |
500 | kr.1.71110 | kr.855.55 |
1.000 | kr.1.64320 | kr.1,643.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.55930 | kr.4,677.90 |
6.000 | kr.1.51822 | kr.9,109.32 |
9.000 | kr.1.49766 | kr.13,478.94 |
15.000 | kr.1.47486 | kr.22,122.90 |
21.000 | kr.1.46154 | kr.30,692.34 |
30.000 | kr.1.44874 | kr.43,462.20 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |