TPD1E05U06DPYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPD1E05U06DPYR
TPD1E05U06DPYR

TPD1E05U06DPYR

DigiKey Part Number
4518-TPD1E05U06DPYRTR-ND - Tape & Reel (TR)
4518-TPD1E05U06DPYRCT-ND - Cut Tape (CT)
4518-TPD1E05U06DPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E05U06DPYR
Description
TVS DIODE 5VWM 15VC 2X1SON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.7pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.1.05800kr.10.58
25kr.0.93400kr.23.35
100kr.0.79850kr.79.85
250kr.0.73428kr.183.57
500kr.0.69556kr.347.78
1.000kr.0.66364kr.663.64
2.500kr.0.62988kr.1,574.70
5.000kr.0.60954kr.3,047.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59281kr.5,928.10
20.000kr.0.57903kr.11,580.60
30.000kr.0.57213kr.17,163.90
50.000kr.0.56449kr.28,224.50
70.000kr.0.56002kr.39,201.40
100.000kr.0.55573kr.55,573.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750