Temperature Sensor Digital -40°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75AIDGKR

DigiKey Part Number
4518-TMP75AIDGKRTR-ND - Tape & Reel (TR)
4518-TMP75AIDGKRCT-ND - Cut Tape (CT)
4518-TMP75AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AIDGKR
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
UMW
Features
Shutdown Mode
Series
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-MSOP
Voltage - Supply
1.4V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
5kr.4.31200kr.21.56
10kr.4.08900kr.40.89
25kr.3.82160kr.95.54
50kr.3.64040kr.182.02
100kr.3.47370kr.347.37
500kr.3.13956kr.1,569.78
1.000kr.3.01543kr.3,015.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.79743kr.11,189.72
8.000kr.2.70185kr.21,614.80
12.000kr.2.64966kr.31,795.92
20.000kr.2.58756kr.51,751.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750