Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV521DCKR

DigiKey Part Number
4518-TLV521DCKRTR-ND - Tape & Reel (TR)
4518-TLV521DCKRCT-ND - Cut Tape (CT)
4518-TLV521DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV521DCKR
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.0029V/µs
Gain Bandwidth Product
6 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
350nA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.32900kr.33.29
25kr.2.98760kr.74.69
100kr.2.61590kr.261.59
250kr.2.43812kr.609.53
500kr.2.33084kr.1,165.42
1.000kr.2.24258kr.2,242.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.13360kr.6,400.80
6.000kr.2.08024kr.12,481.44
9.000kr.2.05354kr.18,481.86
15.000kr.2.02394kr.30,359.10
21.000kr.2.00664kr.42,139.44
30.000kr.1.99001kr.59,700.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250