
LM2675M-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2675M-ADJTR-ND - Tape & Reel (TR) 4518-LM2675M-ADJCT-ND - Cut Tape (CT) 4518-LM2675M-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675M-ADJ |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.32500 | kr.123.25 |
| 25 | kr.11.26760 | kr.281.69 |
| 100 | kr.10.09960 | kr.1,009.96 |
| 250 | kr.9.54296 | kr.2,385.74 |
| 500 | kr.9.31220 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.63990 | kr.21,599.75 |
| 5.000 | kr.8.46423 | kr.42,321.15 |
| 7.500 | kr.8.37629 | kr.62,822.17 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |



