Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084IDR

DigiKey Part Number
4518-TL084IDRTR-ND - Tape & Reel (TR)
4518-TL084IDRCT-ND - Cut Tape (CT)
4518-TL084IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084IDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.36000kr.23.60
25kr.2.10640kr.52.66
100kr.1.83260kr.183.26
250kr.1.70136kr.425.34
500kr.1.62254kr.811.27
1.000kr.1.55747kr.1,557.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.48883kr.3,722.08
5.000kr.1.44744kr.7,237.20
7.500kr.1.42672kr.10,700.40
12.500kr.1.40376kr.17,547.00
17.500kr.1.39034kr.24,330.95
25.000kr.1.37743kr.34,435.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500