Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072IDR

DigiKey Part Number
4518-TL072IDRTR-ND - Tape & Reel (TR)
4518-TL072IDRCT-ND - Cut Tape (CT)
4518-TL072IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072IDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
-
Gain Bandwidth Product
3 MHz
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26000kr.12.60
25kr.1.11640kr.27.91
100kr.0.95940kr.95.94
250kr.0.88424kr.221.06
500kr.0.83886kr.419.43
1.000kr.0.80144kr.801.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76196kr.1,904.90
5.000kr.0.73816kr.3,690.80
7.500kr.0.72625kr.5,446.88
12.500kr.0.71305kr.8,913.12
17.500kr.0.70532kr.12,343.10
25.000kr.0.69791kr.17,447.75
62.500kr.0.68192kr.42,620.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500