
TL062CDR | |
|---|---|
DigiKey Part Number | 4518-TL062CDRTR-ND - Tape & Reel (TR) 4518-TL062CDRCT-ND - Cut Tape (CT) 4518-TL062CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.51920 | kr.37.98 |
| 100 | kr.1.31110 | kr.131.11 |
| 250 | kr.1.21248 | kr.303.12 |
| 500 | kr.1.15300 | kr.576.50 |
| 1.000 | kr.1.10405 | kr.1,104.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05234 | kr.2,630.85 |
| 5.000 | kr.1.02117 | kr.5,105.85 |
| 7.500 | kr.1.00557 | kr.7,541.78 |
| 12.500 | kr.0.98828 | kr.12,353.50 |
| 17.500 | kr.0.97817 | kr.17,117.97 |
| 25.000 | kr.0.96846 | kr.24,211.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

