
SN74LVC1G07DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G07DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G07DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G07DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.84720 | kr.21.18 |
| 100 | kr.0.72400 | kr.72.40 |
| 250 | kr.0.66520 | kr.166.30 |
| 500 | kr.0.62968 | kr.314.84 |
| 1.000 | kr.0.60033 | kr.600.33 |
| 2.500 | kr.0.58201 | kr.1,455.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55077 | kr.2,753.85 |
| 10.000 | kr.0.53542 | kr.5,354.20 |
| 15.000 | kr.0.52773 | kr.7,915.95 |
| 25.000 | kr.0.51921 | kr.12,980.25 |
| 35.000 | kr.0.51424 | kr.17,998.40 |
| 50.000 | kr.0.50945 | kr.25,472.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


