NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02DCKR

DigiKey Part Number
4518-SN74LVC1G02DCKRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G02DCKRCT-ND - Cut Tape (CT)
4518-SN74LVC1G02DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02DCKR
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49770kr.49.77
250kr.0.45496kr.113.74
500kr.0.42922kr.214.61
1.000kr.0.40798kr.407.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38179kr.1,145.37
6.000kr.0.36898kr.2,213.88
9.000kr.0.36255kr.3,262.95
15.000kr.0.35544kr.5,331.60
21.000kr.0.35128kr.7,376.88
30.000kr.0.34728kr.10,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250