18V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SM05

SM05

DigiKey Part Number
4518-SM05TR-ND - Tape & Reel (TR)
4518-SM05CT-ND - Cut Tape (CT)
4518-SM05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05
Description
TVS DIODE 5VWM 18VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.53900kr.5.39
25kr.0.46920kr.11.73
100kr.0.39630kr.39.63
250kr.0.36088kr.90.22
500kr.0.33970kr.169.85
1.000kr.0.32226kr.322.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30066kr.901.98
6.000kr.0.29010kr.1,740.60
9.000kr.0.28481kr.2,563.29
15.000kr.0.27895kr.4,184.25
21.000kr.0.27552kr.5,785.92
30.000kr.0.27222kr.8,166.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500