
SI2319A | |
|---|---|
DigiKey Part Number | 4518-SI2319ATR-ND - Tape & Reel (TR) 4518-SI2319ACT-ND - Cut Tape (CT) 4518-SI2319ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2319A |
Description | MOSFET P-CH 40V 4.4A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.4A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.08880 | kr.108.88 |
| 500 | kr.0.81282 | kr.406.41 |
| 1.000 | kr.0.72363 | kr.723.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61019 | kr.1,830.57 |
| 6.000 | kr.0.55297 | kr.3,317.82 |
| 9.000 | kr.0.52380 | kr.4,714.20 |
| 15.000 | kr.0.49100 | kr.7,365.00 |
| 21.000 | kr.0.47157 | kr.9,902.97 |
| 30.000 | kr.0.45269 | kr.13,580.70 |
| 75.000 | kr.0.41125 | kr.30,843.75 |
| 150.000 | kr.0.40313 | kr.60,469.50 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |


