Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596HVS-12

DigiKey Part Number
4518-LM2596HVS-12TR-ND - Tape & Reel (TR)
4518-LM2596HVS-12CT-ND - Cut Tape (CT)
4518-LM2596HVS-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596HVS-12
Description
IC REG BUCK 12V 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596HVS-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
57V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263-5L
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
5kr.27.65600kr.138.28
10kr.27.21100kr.272.11
25kr.26.63040kr.665.76
50kr.26.19940kr.1,309.97
100kr.25.77400kr.2,577.40
250kr.25.22152kr.6,305.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.81096kr.12,405.48
1.000kr.24.40653kr.24,406.53
1.500kr.24.17277kr.36,259.15
2.500kr.23.88128kr.59,703.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000