Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA348AIDBVR

DigiKey Part Number
4518-OPA348AIDBVRTR-ND - Tape & Reel (TR)
4518-OPA348AIDBVRCT-ND - Cut Tape (CT)
4518-OPA348AIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA348AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.39700kr.23.97
25kr.2.14040kr.53.51
100kr.1.86080kr.186.08
250kr.1.72804kr.432.01
500kr.1.64776kr.823.88
1.000kr.1.58177kr.1,581.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.50017kr.4,500.51
6.000kr.1.46024kr.8,761.44
9.000kr.1.44024kr.12,962.16
15.000kr.1.41809kr.21,271.35
21.000kr.1.40514kr.29,507.94
30.000kr.1.39269kr.41,780.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500