
OPA338NA | |
|---|---|
DigiKey Part Number | 4518-OPA338NATR-ND - Tape & Reel (TR) 4518-OPA338NACT-ND - Cut Tape (CT) 4518-OPA338NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA338NA |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 525µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 9 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 12.5 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| 1.000 | kr.2.91006 | kr.2,910.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.76242 | kr.8,287.26 |
| 6.000 | kr.2.69647 | kr.16,178.82 |
| 9.000 | kr.2.66345 | kr.23,971.05 |
| 15.000 | kr.2.62687 | kr.39,403.05 |
| 21.000 | kr.2.60547 | kr.54,714.87 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

