


LM2594M-12 | |
|---|---|
DigiKey Part Number | 4518-LM2594M-12TR-ND - Tape & Reel (TR) 4518-LM2594M-12CT-ND - Cut Tape (CT) 4518-LM2594M-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-12 |
Description | IC REG BUCK 12V 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.26200 | kr.102.62 |
| 25 | kr.9.35960 | kr.233.99 |
| 100 | kr.8.36480 | kr.836.48 |
| 250 | kr.7.89116 | kr.1,972.79 |
| 500 | kr.7.60540 | kr.3,802.70 |
| 1.000 | kr.7.37032 | kr.7,370.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.12215 | kr.17,805.38 |
| 5.000 | kr.6.97255 | kr.34,862.75 |
| 7.500 | kr.6.89763 | kr.51,732.23 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |


