
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.07600 | kr.40.76 |
| 50 | kr.3.42880 | kr.171.44 |
| 100 | kr.3.22760 | kr.322.76 |
| 250 | kr.3.01552 | kr.753.88 |
| 500 | kr.2.88766 | kr.1,443.83 |
| 1.000 | kr.2.78247 | kr.2,782.47 |
| 2.500 | kr.2.67128 | kr.6,678.20 |
| 5.000 | kr.2.60429 | kr.13,021.45 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |




