


LM2594M-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2594M-ADJTR-ND - Tape & Reel (TR) 4518-LM2594M-ADJCT-ND - Cut Tape (CT) 4518-LM2594M-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-ADJ |
Description | IC REG BUCK ADJ 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.80000 | kr.128.00 |
| 25 | kr.11.70600 | kr.292.65 |
| 100 | kr.10.49900 | kr.1,049.90 |
| 250 | kr.9.92440 | kr.2,481.10 |
| 500 | kr.9.70020 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.99139 | kr.22,478.48 |
| 5.000 | kr.8.80994 | kr.44,049.70 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |


