


LM2594HVM-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2594HVM-ADJTR-ND - Tape & Reel (TR) 4518-LM2594HVM-ADJCT-ND - Cut Tape (CT) 4518-LM2594HVM-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-ADJ |
Description | IC REG BUCK ADJ 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 5 | kr.14.21400 | kr.71.07 |
| 10 | kr.13.55500 | kr.135.55 |
| 25 | kr.12.77880 | kr.319.47 |
| 50 | kr.12.24760 | kr.612.38 |
| 100 | kr.11.76010 | kr.1,176.01 |
| 500 | kr.10.78078 | kr.5,390.39 |
| 1.000 | kr.10.41618 | kr.10,416.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.98028 | kr.24,950.70 |
| 5.000 | kr.9.68198 | kr.48,409.90 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

