
LM2576S-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2576S-3.3TR-ND - Tape & Reel (TR) 4518-LM2576S-3.3CT-ND - Cut Tape (CT) 4518-LM2576S-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-3.3 |
Description | IC REG BUCK 3.3V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 5 | kr.16.44600 | kr.82.23 |
| 10 | kr.16.18600 | kr.161.86 |
| 25 | kr.15.84000 | kr.396.00 |
| 50 | kr.15.58380 | kr.779.19 |
| 100 | kr.15.33080 | kr.1,533.08 |
| 250 | kr.15.00272 | kr.3,750.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.75864 | kr.7,379.32 |
| 1.000 | kr.14.51841 | kr.14,518.41 |
| 1.500 | kr.14.37941 | kr.21,569.12 |
| 2.500 | kr.14.20619 | kr.35,515.47 |
| 3.500 | kr.14.09319 | kr.49,326.17 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |


