


LM2576HVS-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2576HVS-5.0TR-ND - Tape & Reel (TR) 4518-LM2576HVS-5.0CT-ND - Cut Tape (CT) 4518-LM2576HVS-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-5.0 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 57V |
Mfr | Voltage - Output (Max) 5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.40000 | kr.32.40 |
| 10 | kr.24.72600 | kr.247.26 |
| 25 | kr.22.80120 | kr.570.03 |
| 100 | kr.20.68490 | kr.2,068.49 |
| 250 | kr.20.36688 | kr.5,091.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.06730 | kr.9,533.65 |
| 1.000 | kr.18.56669 | kr.18,566.69 |
| 1.500 | kr.18.31605 | kr.27,474.08 |
| 2.500 | kr.18.03821 | kr.45,095.53 |
| 3.500 | kr.17.87583 | kr.62,565.40 |
| Unit Price without VAT: | kr.32.40000 |
|---|---|
| Unit Price with VAT: | kr.40.50000 |


