


LM2575S-5.0 | |
---|---|
DigiKey Part Number | 4518-LM2575S-5.0TR-ND - Tape & Reel (TR) 4518-LM2575S-5.0CT-ND - Cut Tape (CT) 4518-LM2575S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-5.0 |
Description | IC REG BUCK 5V 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.59000 | kr.14.59 |
10 | kr.10.82900 | kr.108.29 |
25 | kr.9.88160 | kr.247.04 |
100 | kr.8.84160 | kr.884.16 |
250 | kr.8.34536 | kr.2,086.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.8.04634 | kr.4,023.17 |
1.000 | kr.7.80019 | kr.7,800.19 |
1.500 | kr.7.67693 | kr.11,515.39 |
2.500 | kr.7.54035 | kr.18,850.88 |
3.500 | kr.7.46053 | kr.26,111.85 |
5.000 | kr.7.38377 | kr.36,918.85 |
Unit Price without VAT: | kr.14.59000 |
---|---|
Unit Price with VAT: | kr.18.23750 |