
UMWIRFR8314TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRFR8314TR-ND - Tape & Reel (TR) 4518-UMWIRFR8314TRCT-ND - Cut Tape (CT) 4518-UMWIRFR8314TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFR8314TR |
Description | MOSFET N-CH 30V 90A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 90A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.9.26900 | kr.92.69 |
| 100 | kr.6.28420 | kr.628.42 |
| 500 | kr.5.00556 | kr.2,502.78 |
| 1.000 | kr.4.59441 | kr.4,594.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.14948 | kr.10,373.70 |
| 5.000 | kr.3.87464 | kr.19,373.20 |
| 7.500 | kr.3.73468 | kr.28,010.10 |
| 12.500 | kr.3.64550 | kr.45,568.75 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

