Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DBVR

DigiKey Part Number
4518-SN74LVC1G34DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G34DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC1G34DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49770kr.49.77
250kr.0.45496kr.113.74
500kr.0.42922kr.214.61
1.000kr.0.40798kr.407.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38179kr.1,145.37
6.000kr.0.36898kr.2,213.88
9.000kr.0.36255kr.3,262.95
15.000kr.0.35544kr.5,331.60
21.000kr.0.35128kr.7,376.88
30.000kr.0.34728kr.10,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250