


UMWDS18B20Z | |
|---|---|
DigiKey Part Number | 4518-UMWDS18B20ZTR-ND - Tape & Reel (TR) 4518-UMWDS18B20ZCT-ND - Cut Tape (CT) 4518-UMWDS18B20ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWDS18B20Z |
Description | 11 B -55 ~ 125C 1-WIRE DIGITAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 9 b, 10 b, 11 b, 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Test Condition | -10°C ~ 70°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.15.72800 | kr.157.28 |
| 25 | kr.14.42360 | kr.360.59 |
| 100 | kr.12.98540 | kr.1,298.54 |
| 250 | kr.12.29980 | kr.3,074.95 |
| 500 | kr.11.88676 | kr.5,943.38 |
| 1.000 | kr.11.54674 | kr.11,546.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.03658 | kr.44,146.32 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |


