Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78L10

DigiKey Part Number
4518-78L10TR-ND - Tape & Reel (TR)
4518-78L10CT-ND - Cut Tape (CT)
4518-78L10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L10
Description
IC REG LINEAR 10V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-20°C ~ 120°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69100kr.6.91
25kr.0.60360kr.15.09
100kr.0.51230kr.51.23
250kr.0.46864kr.117.16
500kr.0.44202kr.221.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.42022kr.420.22
2.000kr.0.40224kr.804.48
3.000kr.0.39325kr.1,179.75
5.000kr.0.38327kr.1,916.35
7.000kr.0.37744kr.2,642.08
10.000kr.0.37183kr.3,718.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250