
| 4A24-P30-I5-F-C | |
|---|---|
| DigiKey Part Number | 633-4A24-P30-I5-F-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4A24-P30-I5-F-C | 
| Description | DC/DC CONVERTER | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 7.5mA 23V - 30V Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | High Voltage - Non-Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 23V | |
| Voltage - Input (Max) | 30V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 7.5mA | |
| Power (Watts) | 30 W | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Remote On/Off | |
| Operating Temperature | -40°C ~ 65°C | |
| Efficiency | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Module | |
| Size / Dimension | 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) | |
| Supplier Device Package | - | |
| Control Features | Enable, Active High | |
| Approval Agency | CE, cURus | |
| Standard Number | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.8,905.96333 | kr.26,717.89 | 
| Unit Price without VAT: | kr.8,905.96333 | 
|---|---|
| Unit Price with VAT: | kr.11,132.45416 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark