High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 800µA 14V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 800µA 14V - 16V Input
v-series_bottom

1V15-N0.8

DigiKey Part Number
633-1V15-N0.8-ND
Manufacturer
Manufacturer Product Number
1V15-N0.8
Description
DC DC CONVERTER 100V 800MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 800µA 14V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800µA
Mfr
Power (Watts)
800 mW
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output
Part Status
Active
Operating Temperature
-10°C ~ 65°C
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-SIP Module
Voltage - Input (Min)
14V
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Voltage - Input (Max)
16V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cUL, cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,087.19000kr.2,087.19
6kr.2,000.60833kr.12,003.65
12kr.1,968.00500kr.23,616.06
27kr.1,930.50667kr.52,123.68
Unit Price without VAT:kr.2,087.19000
Unit Price with VAT:kr.2,608.98750