1C24-P250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C24-P250

DigiKey Part Number
633-1C24-P250-ND
Manufacturer
Manufacturer Product Number
1C24-P250
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 1000V 250mA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
0 ~ 1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
250W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 4.50" W x 1.06" H (203.2mm x 114.3mm x 27.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14,210.56000kr.14,210.56
Manufacturers Standard Package
Unit Price without VAT:kr.14,210.56000
Unit Price with VAT:kr.17,763.20000