cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40A24-P30-F-M-H

DigiKey Part Number
633-40A24-P30-F-M-H-ND
Manufacturer
Manufacturer Product Number
40A24-P30-F-M-H
Description
A-SERIES DC TO HVDC CONVERTER, S
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 40000V 750µA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750µA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Heat Sink
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
7.96" L x 1.60" W x 1.41" H (202.2mm x 40.6mm x 35.7mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.