


1.5V24-N1 | |
|---|---|
DigiKey Part Number | 633-1.5V24-N1-ND |
Manufacturer | |
Manufacturer Product Number | 1.5V24-N1 |
Description | DC DC CONVERTER 1500V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 670µA 22V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module | |
Size / Dimension | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,850.69000 | kr.1,850.69 |
| 6 | kr.1,773.92000 | kr.10,643.52 |
| 12 | kr.1,745.01833 | kr.20,940.22 |
| 27 | kr.1,711.77000 | kr.46,217.79 |
| Unit Price without VAT: | kr.1,850.69000 |
|---|---|
| Unit Price with VAT: | kr.2,313.36250 |

