High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input
v-series_bottom

0.6V24-N1

DigiKey Part Number
633-0.6V24-N1-ND
Manufacturer
Manufacturer Product Number
0.6V24-N1
Description
DC DC CONVERTER 600V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Bulk
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Mounting Type
Through Hole
Type
High Voltage - Non-Isolated Module
Package / Case
9-SIP Module
Number of Outputs
1
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Voltage - Input (Min)
22V
Control Features
Enable, Active Low
Voltage - Input (Max)
26V
Approval Agency
CE, cUL, cURus, UL
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,041.80000kr.2,041.80
6kr.1,957.07333kr.11,742.44
12kr.1,925.20417kr.23,102.45
27kr.1,888.51704kr.50,989.96
Unit Price without VAT:kr.2,041.80000
Unit Price with VAT:kr.2,552.25000