
IRT807 | |
|---|---|
DigiKey Part Number | 3603-IRT807-ND |
Manufacturer | |
Manufacturer Product Number | IRT807 |
Description | 1000V AC/DC measurement capabili |
Customer Reference | |
Detailed Description | Tester CAT III 1000V, CAT IV 600V Measures Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UEi Test Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tester | |
Specifications | Measures Resistance | |
Ratings | CAT III 1000V, CAT IV 600V |

