1 mH Shielded Drum Core, Wirewound Inductor 250 mA 5.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472N6105M000

DigiKey Part Number
495-B82472N6105M000TR-ND - Tape & Reel (TR)
495-B82472N6105M000CT-ND - Cut Tape (CT)
495-B82472N6105M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472N6105M000
Description
FIXED IND 1MH 250MA 5.5 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 250 mA 5.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472N6105M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.5Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.73300kr.67.33
25kr.6.22600kr.155.65
50kr.5.87080kr.293.54
100kr.5.53480kr.553.48
250kr.5.12044kr.1,280.11
500kr.4.82816kr.2,414.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.76875kr.3,768.75
2.000kr.3.55408kr.7,108.16
3.000kr.3.43436kr.10,303.08
5.000kr.3.38873kr.16,943.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500