


SARA-R510S-00B | |
|---|---|
DigiKey Part Number | 672-SARA-R510S-00BTR-ND - Tape & Reel (TR) 672-SARA-R510S-00BCT-ND - Cut Tape (CT) 672-SARA-R510S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R510S-00B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE Cat M1, LTE Cat NB2 Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UBX-R5 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | 95mA ~ 195mA | |
Current - Transmitting | 395mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.52000 | kr.324.52 |
| 10 | kr.243.37600 | kr.2,433.76 |
| 50 | kr.194.38020 | kr.9,719.01 |
| 100 | kr.179.76090 | kr.17,976.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.168.98064 | kr.42,245.16 |
| Unit Price without VAT: | kr.324.52000 |
|---|---|
| Unit Price with VAT: | kr.405.65000 |









