
ODIN-W260-07B | |
|---|---|
DigiKey Part Number | 672-ODIN-W260-07BTR-ND - Tape & Reel (TR) 672-ODIN-W260-07BCT-ND - Cut Tape (CT) 672-ODIN-W260-07BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ODIN-W260-07B |
Description | RF TXRX MOD BT WIFIW.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 130Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, Ethernet, GPIO, RMII, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 30mA ~ 140mA | |
Current - Transmitting | 30mA ~ 250mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.66000 | kr.313.66 |
| 10 | kr.282.31700 | kr.2,823.17 |
| 50 | kr.254.06680 | kr.12,703.34 |
| 100 | kr.228.65250 | kr.22,865.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.228.65280 | kr.45,730.56 |
| Unit Price without VAT: | kr.313.66000 |
|---|---|
| Unit Price with VAT: | kr.392.07500 |


