ODIN-W260-01B-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 200
Unit Price: kr.242.75360
Datasheet
ODIN-W260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODIN-W260-01B-01

DigiKey Part Number
672-ODIN-W260-01B-01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ODIN-W260-01B-01
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz
Data Rate
130Mbps
Power - Output
11dBm
Sensitivity
-95dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
110mA
Current - Transmitting
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes